Print Print this page
 
Dialog Semiconductor GmbH
GreenPAK™ Universal Development Board
Digilent, Inc.
Arty Artix-7 FPGA Development Boards
 
Digilent, Inc.
Arty S7: Spartan-7 FPGA Board
  • Images

Arty Artix-7 FPGA Development Boards

410-319 and 410-319-1 Arty Artix-7 FPGA Development Boards

Digilent, Inc.

Arty is a ready-to-use development board designed around the Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System. When used in this context, Arty becomes the most flexible processing platform you could hope to add to your collection, capable of adapting to whatever your project requires. Unlike other Single Board Computers, Arty is not bound to a single set of processing peripherals: One moment it is a communication powerhouse chock-full of UARTs, SPIs, IICs, and an Ethernet MAC, and the next it is a meticulous timekeeper with a dozen 32-bit timers. Arty is fully compatible with the high-performance Vivado® Design Suite. It is supported under the free WebPACK™ license, so designs can be implemented at no additional cost. This free license includes the ability to create MicroBlaze™ soft-core processor designs.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:Artix-7
  • Type:FPGA
Parts

View in Parametric Search

410-319410-319ARTY A7-35T DEV BOARD ARTIX-7 FPGAArtix-7Board(s)RoHS
410-319-1410-319-1ARTY A7-100T: DEV BOARD ARTIX-7 FPGAArtix-7Board(s)RoHS

View in Parametric Search

Associated Product
Xilinx Inc. Artix™-7
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)
O'Reilly Media 9781457183225
Category: Test, Tools, Other Products-Maker/DIY, Educational-Books
Digilent, Inc. 410-342
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Digilent, Inc. 410-341
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Digilent, Inc. 410-345
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Digilent, Inc. 410-353
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Digilent, Inc. 410-348
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Digilent, Inc. 410-359
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards