AUD | USD
Print Print this page
 
Broadcom Limited
ACPL-P454, ACPL-W454 Series
Panasonic Electric Works
APV1121, 1122, 2111, 2121 Series
 
American Bright Optoelectronics Corporation
BPC-100x
  • Images
  • Drawings

APV1121, 1122, 2111, 2121 Series

Photovoltaic MOSFET Driver

Panasonic Electric Works

Features
  • High-speed switching
  • Space saving
  • High insulation
  • Extensive product lineup
Applications
  • Power supply (Vcc) for electronic circuits
  • Driving MOSFET
Specifications
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:8µA ~ 14µA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Photovoltaic
  • Supplier Device Package:4-SOP ~ 6-DIP SMD
  • Voltage - Forward (Vf) (Typ):1.15V
  • Voltage - Isolation:1500Vrms ~ 5000Vrms
  • Voltage - Output (Max):8.2V ~ 8.7V
Parts

View in Parametric Search

APV2111VYAPV2111VYOPTOISO 1.5KV PHOTOVOLTAIC 4SSOP11500Vrms--4-SMD, Flat LeadsRoHS
APV1121SXAPV1121SXOPTOISO 2.5KV PHOTOVOLTAIC 4-SOP12500Vrms--4-SMD, Gull WingRoHS
APV2111VAPV2111VOPTOISO 1.5KV PHOTOVOLTAIC 4SSOP11500Vrms--4-SMD, Flat LeadsRoHS
APV1122APV1122OPTOISO 5KV PHOTOVOLTAIC 6-DIP 15000Vrms--6-DIP (0.300", 7.62mm)RoHS
APV1122AAPV1122AOPTOISOLTR 5KV PHVOLT 6-DIP SMD 15000Vrms--6-SMD (5 Leads), Gull WingRoHS
APV1122AZAPV1122AZOPTOCOUPLER PHOTOVO 6SMD 15000Vrms--6-SMD (5 Leads), Gull WingRoHS
APV2111VWAPV2111VWOPTOCOUPLER PHOTOVO 4SSOP 11500Vrms--4-SOP (0.173", 4.40mm)RoHS
APV1121SZAPV1121SZOPTOISO 2.5KV PHOTOVOLTAIC 4-SOP12500Vrms--4-SMD, Gull WingRoHS
APV1122AXAPV1122AXOPTOISOLTR 5KV PHVOLT 6-DIP SMD 15000Vrms--6-SMD (5 Leads), Gull WingRoHS
APV1121SAPV1121SOPTOISO 2.5KV PHOTOVOLTAIC 4-SOP12500Vrms--4-SMD, Gull WingRoHS
APV2121SAPV2121SOPTOISOLATOR 2.5KV PHVOLT 4SMD 12500Vrms--4-SMD, Gull WingRoHS
APV2121SXAPV2121SXOPTOCOUPLER PHOTOVO 4SOP 12500Vrms--4-SMD, Gull WingRoHS
APV2121SZAPV2121SZOPTOCOUPLER PHOTOVO 4SOP 12500Vrms--4-SMD, Gull WingRoHS

View in Parametric Search