AUD | USD
Print Print this page
 
Panasonic Electric Works
APS1241/2241 Series
Panasonic Electric Works
APS1551 Series
 
Everlight Electronics Co Ltd
EL06xx Series
  • Images

APS1551 Series

PhotoIC Coupler

Panasonic Electric Works

Panasonic's APS1551 is a high speed Photo Coupler with receiver circuit IC.

Datasheets:
Features
  • Capable of high speed communication
  • High noise immunity
  • Guaranteed performance at high temperature
Applications
  • Measuring equipment
  • FA (Factory Automation) network
  • I/O of high speed communication
Specifications
  • Common Mode Transient Immunity (Min):15kV/µs
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:10mA
  • Data Rate:50Mbps
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 105°C
  • Output Type:Push-Pull, Totem Pole
  • Package / Case:6-SOIC (0.173", 4.40mm Width), 5 Leads
  • Propagation Delay tpLH / tpHL (Max):30ns, 30ns
  • Rise / Fall Time (Typ):4ns, 5ns
  • Supplier Device Package:6-SO, 5 Lead
  • Voltage - Forward (Vf) (Typ):1.6V
  • Voltage - Isolation:3750Vrms
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

APS1551SXAPS1551SXOPTOISO 3.75KV PUSH PULL 11/03750Vrms15kV/µs6-SOIC (0.173", 4.40mm Width), 5 LeadsRoHS
APS1551SZAPS1551SZOPTOISO 3.75KV PUSH PULL 11/03750Vrms15kV/µs6-SOIC (0.173", 4.40mm Width), 5 LeadsRoHS

View in Parametric Search