AUD | USD
Print Print this page
 
Broadcom Limited
ACPL-W70L
Panasonic Electric Works
APS1241/2241 Series
 
Panasonic Electric Works
APS1551 Series

APS1241/2241 Series

PhotoIC Coupler

Panasonic Electric Works

Panasonic's APS1241/2241 is a high speed Photo Coupler with receiver circuit IC.

Features
  • Low input voltage and low power consumption achieved
  • High speed Photo Coupler with receiver circuit IC
  • Capable of high speed communication
  • Low power consumption
  • High noise immunity
  • Guaranteed performance at high temperature
Applications
  • Measuring equipment
  • FA (Factory Automation) network
  • I/O of high speed communication
  • Microcomputer communication (SPI, IC)
Specifications
  • Common Mode Transient Immunity (Min):20kV/µs
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:10mA
  • Data Rate:20Mbps
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:6-SOIC (0.173", 4.40mm Width), 5 Leads
  • Supplier Device Package:5-SOP
  • Voltage - Forward (Vf) (Typ):1.6V
  • Voltage - Isolation:3750Vrms
  • Voltage - Supply:2.7V ~ 5.5V
Parts

View in Parametric Search

APS2241SAPS2241S21 MBPS TYPE PHOTOIC COUPLER (OP11/03750Vrms20kV/µs6-SOIC (0.173", 4.40mm Width), 5 LeadsRoHS
APS1241SAPS1241S20 MBPS TYPE PHOTOIC COUPLER (TO11/03750Vrms20kV/µs6-SOIC (0.173", 4.40mm Width), 5 LeadsRoHS

View in Parametric Search