AUD | USD
Print Print this page
 
Diodes Incorporated
Analog Switches - Special Purpose
Honeywell Aerospace
Analog Switches - Special Purpose
 
IXYS Integrated Circuits Division
Analog Switches - Special Purpose
  • Images

Analog Switches - Special Purpose

Analog Switches - Special Purpose

Honeywell Aerospace

Honeywell switch family includes high temperature switches targeted for down-hole oil wells, avionics, turbine engine control and heavy duty internal combustion engines. These switches feature low crosstalk between switches, individual switch controls, and a latchup free design with dielectric isolation. Products in this family include parts from Honeywell's HTMOS™ series.

Datasheets:
Specifications
  • Applications:High Temperature
  • Mounting Type:Through Hole
  • Multiplexer/Demultiplexer Circuit:1:1
  • Number of Channels:4
  • On-State Resistance (Max):100Ohm
  • Operating Temperature:-55°C ~ 225°C (TA)
  • Package / Case:14-DIP (0.300", 7.62mm)
  • Supplier Device Package:14-CDIP
  • Switch Circuit:SPST
  • Voltage - Supply, Single (V+):5V ~ 11V
Parts