AUD | USD
Print Print this page
 
Maxim Integrated
Analog Switches, Multiplexers, Demultiplexers
Advanced Linear Devices Inc.
Analog Switches, Multiplexers, Demultiplexers
 
Analog Devices Inc.
Analog Switches, Multiplexers, Demultiplexers
  • Images

Analog Switches, Multiplexers, Demultiplexers

Interface Analog Switch, Mux/Demux 4 Channel 1:1 Circuit

Advanced Linear Devices Inc.

Advanced Linear Devices Inc’s analog switches have extremely low charge injection and low voltage operation. Current part types available are break-before-make and make-before-break, quad normally open, quad normally closed and two normally open plus two normally closed.

Specifications
  • Channel Capacitance (CS(off), CD(off)):3pF, 3pF
  • Channel-to-Channel Matching (ΔRon):2.7Ohm
  • Charge Injection:0.2pC
  • Crosstalk:-90dB @ 100kHz
  • Current - Leakage (IS(off)) (Max):100pA
  • Mounting Type:Surface Mount
  • Multiplexer/Demultiplexer Circuit:1:1
  • Number of Circuits:4
  • On-State Resistance (Max):135Ohm
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:16-SOIC
  • Switch Time (Ton, Toff) (Max):130ns, 130ns
  • Voltage - Supply, Dual (V±):±1.5V ~ 6V
  • Voltage - Supply, Single (V+):3V ~ 12V
Parts

View in Parametric Search

ALD4211SCLALD4211SCLIC SW ANLG QUAD SPST 16SOIC SPST - NC1:14135Ohm16-SOIC (0.154", 3.90mm Width)RoHS
ALD4213SCLALD4213SCLIC SW ANLG QUAD SPST 16SOIC SPST - NO/NC1:14135Ohm16-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search