Print Print this page
 
ABB Embedded Power
Pico TLynx™ Series
Artesyn Embedded Technologies
AEE10W-M Series
 
Artesyn Embedded Technologies
ASA Series
  • Images

AEE10W-M Series

10W, Isolated DC to DC Converters

Artesyn Embedded Technologies

The AEE10W-M series is a high performance DC to DC converter module with a reinforced insulation system. I/O- isolation voltage are specified for 4200VACrms. The product comes in a compact 2 inch x 1 inch industry standard package. All models provide Wide 2:1 input voltage range and fully regulated output voltage regulation.

Features
  • 4200 VAC reinforced insulation
  • Low leakage current
  • Wide 2:1 input voltage range
  • Overload protection
  • 82% efficiency
Specifications
  • Applications:ITE (Commercial), Medical
  • Efficiency:82%
  • Features:OCP, OTP, OVP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:5-DIP Module
  • Packaging:Tube
  • Power (Watts):10W
  • Size / Dimension:2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
  • Type:Isolated Module
  • Voltage - Input (Max):18V ~ 75V
  • Voltage - Input (Min):9V ~ 36V
  • Voltage - Isolation:4.2kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

AEE02A24-MAEE02A24-MDC DC CONVERTER 5V 10W TubeIsolated Module118V5-DIP ModuleRoHS
AEE00B48-MAEE00B48-MDC DC CONVERTER 12V 10W TubeIsolated Module136V5-DIP ModuleRoHS
AEE02A48-MAEE02A48-MDC DC CONVERTER 5V 10W TubeIsolated Module236V5-DIP ModuleRoHS
AEE00B12-MAEE00B12-MDC DC CONVERTER 12V 10W TubeIsolated Module19V5-DIP ModuleRoHS
AEE00B24-MAEE00B24-MDC DC CONVERTER 12V 10W TubeIsolated Module118V5-DIP ModuleRoHS
AEE01A12-MAEE01A12-MDC DC CONVERTER 5V 10W TubeIsolated Module19V5-DIP ModuleRoHS
AEE00BB12-MAEE00BB12-MDC DC CONVERTER +/-12V 10W TubeIsolated Module29V5-DIP ModuleRoHS
AEE00BB24-MAEE00BB24-MDC DC CONVERTER +/-12V 10W TubeIsolated Module118V5-DIP ModuleRoHS
AEE00CC48-MAEE00CC48-MDC DC CONVERTER +/-15V 10W TubeIsolated Module236V5-DIP ModuleRoHS
AEE00BB48-MAEE00BB48-MDC DC CONVERTER +/-12V 10W TubeIsolated Module236V5-DIP ModuleRoHS
AEE00CC12-MAEE00CC12-MDC DC CONVERTER +/-15V 10W TubeIsolated Module29V5-DIP ModuleRoHS
AEE00CC24-MAEE00CC24-MDC DC CONVERTER +/-15V 10W TubeIsolated Module218V5-DIP ModuleRoHS

View in Parametric Search