Print Print this page
 
Analog Devices Inc.
ADPD2211
Analog Devices Inc.
ADUX1020
 
Broadcom Limited
AFBR-S4N44C013
  • Images

ADUX1020

Photometric Sensor for Gesture and Proximity

Analog Devices Inc.

The ADUX1020 is a highly efficient photometric sensor with an integrated 14-bit analog-to-digital converter (ADC) and a 20-bit burst accumulator that works in concert with a flexible light emitting diode (LED) driver. It is designed to modulate a LED and measure the corresponding optical return signal. The digital engine includes circuitry and control for data aggregation and proximity detection. The data output and device configuration use a 1.8V I²C interface. The control circuitry includes flexible LED pulse width and period generation combined with synchronous detection. This circuitry is complemented by a low noise, low power, and wide dynamic range configurable analog front end (AFE), clock generation, LED driver, and digital logic for position and smart sample mode (event driven x, y coordinates, relative z data). This complete AFE features ambient light rejection, avoiding corruption due to external interference.

Datasheets:
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:I²C
  • Package / Case:8-WFDFN Exposed Pad, CSP
  • Packaging:Tape & Reel (TR)
  • Proximity Detection:Yes
  • Supplier Device Package:8-LFCSP (2x3)
  • Type:Ambient, Gesture
  • Voltage - Supply:1.8V ~ 3.3V
  • Wavelength:960nm
Parts
Associated Product
Analog Devices Inc. ADUX1020-EVAL-SDP
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors