Print Print this page
 
XP Power
XP EMCO - SIP Series
Analog Devices Inc.
ADuM5000W Series
 
Artesyn Embedded Technologies
ATA Series
  • Images

ADuM5000W Series

2W, Isolated DC to DC Converter

Analog Devices Inc.

The ADuM5000W1 is an isolated DC to DC converter based on the Analog Devices, Inc., iCoupler® technology. The DC to DC converter in this device provides regulated, isolated power in several combinations of input and output voltages.

Datasheets:
Features
  • isoPower integrated, isolated DC to DC converter
  • Regulated 3.3 V or 5 V output
  • Up to 400 mW output power
  • 16 lead SOIC package with 7.6 mm creepage
  • Thermal overload protection
Applications :
  • Automotive battery monitor
  • RS-232/RS-422/RS-485 transceivers
  • Power supply startups
  • Gate drivers
  • Isolated sensor interfaces
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):80mA, 100mA
  • Features:OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:16-SOIC (0.295", 7.50mm Width)
  • Power (Watts):400mW
  • Size / Dimension:0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
  • Supplier Device Package:16-SOIC
  • Type:Isolated Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):2.7V
  • Voltage - Isolation:2.5kV
  • Voltage - Output 1:5V, 3.3V
Parts

View in Parametric Search

ADUM5000WARWZ-RLADUM5000WARWZ-RLDC DC CONVERTER 5V 3.3V Tape & Reel (TR)Isolated Module12.7V16-SOIC (0.295", 7.50mm Width)RoHS
ADUM5000WARWZADUM5000WARWZDC DC CONVERTER 5V 3.3V TubeIsolated Module12.7V16-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search