AUD | USD
Print Print this page
 
Analog Devices Inc.
ADPD188BI
Analog Devices Inc.
ADPD188GG
 
Analog Devices Inc.
ADPD2211

ADPD188GG

Integrated Optical Module with Ambient Light Rejection and Two LEDs

Analog Devices Inc.

The ADPD188GG is a complete photometric system designed to measure optical signals from ambient light and from synchronous reflected light emitting diode (LED) pulses. Synchronous measurement offers best-in-class rejection of ambient light interference, both dc and ac. The module integrates a highly efficient photo-metric front end, two LEDs, and two photodiode (PD). These items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the subject. The front end of the application specific integrated circuit (ASIC) consists of a control block, a 14-bit analog-to-digital converter (ADC) with a 20-bit burst accumulator, and three flexible, independently configurable LED drivers. The control circuitry includes flexible LED signaling and synchronous detection. The analog front end (AFE) features best-in-class rejection of signal offset and corruption due to modulated interference commonly caused by ambient light.

Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:I²C, SPI
  • Package / Case:24-VFLGA Exposed Pad
  • Proximity Detection:No
  • Supplier Device Package:24-LGA-CAV (3.8x5)
  • Type:Ambient
  • Voltage - Supply:1.7V ~ 1.9V
  • Wavelength:525nm
Parts