Print Print this page
 
ams
TSL27711FN and TSL27713FN
Analog Devices Inc.
ADPD188BI
 
Analog Devices Inc.
ADPD188GG
Analog Devices Inc.

ADPD188BI

Integrated Optical Module for Smoke Detection

Analog Devices Inc.

The ADPD188BI is a complete photometric system for smoke detection using optical dual wavelength technology. The module integrates a highly efficient photometric front end, two lights emitting diodes (LEDs), and two photodiodes (PDs). These items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the smoke detection chamber. The front end of the application specific integrated circuit (ASIC) consists of a control block, a 14-bit analog-to-digital converter (ADC) with a 20-bit burst accumulator, and three flexible, independently configurable LED drivers. The control circuitry includes flexible LED signaling and synchronous detection. The analog front end (AFE) features best-in-class rejection of signal offset and corruption due to modulated interference commonly caused by ambient light. The data output and functional configuration occur over a 1.8 V I²C interface or serial peripheral interface (SPI) port.

Datasheets:
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:I²C, SPI
  • Package / Case:24-VFLGA Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Proximity Detection:No
  • Supplier Device Package:24-LGA-CAV (3.8x5)
  • Type:Ambient
  • Voltage - Supply:1.7V ~ 1.9V
  • Wavelength:470nm, 850nm
Parts