Print Print this page
 
EPCOS
CeraLink™ SP Series
KEMET
ACR and ARR Series
 
KEMET
C Series
  • Images

ACR and ARR Series

High Temperature Radial Leaded Ceramic Capacitors

KEMET

The ACR and ARR Series is a high temperature, ceramic cased capacitor, with unique design concept, ideally suited for continuous operation up to 200°C. Typical applications include oil well logging (down hole), jet engine controls and geophysical pressure probes.

Features
Applications:
  • Oil well logging (down hole)
  • Jet engine controls
  • Geophysical pressure probes
Specifications
  • Applications:General Purpose
  • Capacitance:47pF ~ 1µF
  • Features:High Temperature
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Radial
  • Packaging:Bulk
  • Voltage - Rated:50V ~ 500V
Parts

View in Parametric Search

ARR07B104KGSARR07B104KGSCAP CER 0.1UF 50V X7R RADIAL Bulk0.1µF±10%50VRadial
ARR07D105KGSARR07D105KGSCAP CER 1UF 100V X7R RADIAL Bulk1µF±10%100VRadial
ARR05D124KGSARR05D124KGSCAP CER 0.12UF 100V X7R RADIAL Bulk0.12µF±10%100VRadial
ACR05B470JGSACR05B470JGSCAP CER 47PF 50V NP0 RADIAL Bulk47pF±5%50VRadial
ARR07B105KGSARR07B105KGSCAP CER 1UF 50V X7R RADIAL Bulk1µF±10%50VRadialRoHS
ARR05B104KGSARR05B104KGSCAP CER 0.1UF 50V X7R RADIAL Bulk0.1µF±10%50VRadial
ACR05B103KGSACR05B103KGSCAP CER 10000PF 50V NP0 RADIAL Bulk10000pF±10%50VRadial
ARR06D105MGSARR06D105MGSCAP CER 1UF 100V X7R RADIAL Bulk1µF±20%100VRadial
ARR06B105KWSARR06B105KWSCAP CER 1UF 50V X7R RADIAL Bulk1µF±10%50VRadial
ACR05B102JGSACR05B102JGSCAP CER 1000PF 50V NP0 RADIAL Bulk1000pF±5%50VRadialRoHS
ARR07L103KGAARR07L103KGACAP CER 10000PF 500V X7R RADIAL Bulk10000pF±10%500VRadial

View in Parametric Search