AUD | USD
Print Print this page
 
Microchip Technology
XMEGA A1U Xplained Pro Evaluation Kit
MikroElektronika
8051 Ready™ Development Board
 
MikroElektronika
AT90USB162 StartUSB for AVR™ Development Board
  • Images

8051 Ready™ Development Board

MIKROE-257 8051 Ready™ Development Board for the 20-, 44-pin DIP and PLCC44 8051 Microcontroller Applications

MikroElektronika

The 8051-Ready™ Board is the best solution for fast and simple development of 20-, 44-pin DIP and PLCC44 8051 microcontroller applications. It includes connectors for connecting the 8051prog2 in-system stand-alone programmer that enables you to program MCUs without any other additional device. There are also IDC10 connectors linked to the MCU pins provided on the board. These connectors enable numerous additional modules to be connected to the board, so you can quickly assemble functional working environment that perfectly suits your needs. This tool also contains a USB to serial UART interface FT232R which simplifies USB to serial designs and reduces external component count by fully integrating an external EEPROM, USB termination resistors and an integrated clock circuit which requires no external crystal into the device.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:8051
  • Mounting Type:Socket
  • Platform:8051-Ready™
  • Type:MCU 8-Bit
  • Utilized IC / Part:8051 MCU Family
Parts