Print Print this page
 
E-Switch
700 Series
E-Switch
700A Series
 
E-Switch
800 Series
Features
  • Snap acting contact design
  • Gold and silver contact options
  • Multiple termination options
  • IP67 sealed design
Applications:
  • Telecommunications
  • Networking
  • Computer / servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Actuator Type:Round, Plunger
  • Circuit:SPDT
  • Color - Actuator/Cap:White
  • Current Rating (Amps):3A (AC/DC)
  • Electrical Life:50,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 6.35mm Dia
  • Switch Function:On-Mom
  • Termination Style:Solder Lug
  • Type:Standard
  • Voltage Rating - AC:120V
  • Voltage Rating - DC:28V
Parts