Print Print this page
 
E-Switch
330 Series
E-Switch
700 Series
 
E-Switch
700A Series
Product Description

The 700 series pushbutton switches have a snap-in panel mount option (see data sheet), snap acting contact design and multiple termination options.

Applications and markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs and more.

Features
  • 3A 120VAC or 28VDC rating.
  • Through hole mounting design.
  • 1 or 2 poles momentary functions.
  • Snap acting contact design.
  • Gold and silver contact options.
  • Variety of bushing and terminal options.
  • Snap-in panel mount option.
Applications:
  • Telecommunications
  • Networking
  • Computer / servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Current Rating (Amps):0.4VA (AC/DC) ~ 3A (AC/DC)
  • Electrical Life:50,000 Cycles
  • Mechanical Life:50,000 Cycles
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Bulk
  • Switch Function:On-Mom
  • Type:Standard
  • Voltage Rating - AC:20V ~ 120V
  • Voltage Rating - DC:20V ~ 28V
Parts

View in Parametric Search

700SP7B20M6QE700SP7B20M6QESWITCH PUSHBUTTON SPDT 3A 120V Through Hole, Right AngleStandardSPDTOn-Mom
700SP7B10M1QEH700SP7B10M1QEHSWITCH PUSHBUTTON SPDT 3A 120V Panel Mount, RearStandardSPDTOn-Mom
700SP7B20M7QE700SP7B20M7QESWITCH PUSHBUTTON SPDT 3A 120V Through Hole, Right Angle, VerticalStandardSPDTOn-Mom
700DP7B10M2QEH700DP7B10M2QEHSWITCH PUSHBUTTON DPDT 3A 120V Panel Mount, RearStandardDPDTOn-Mom
700SP7B10M2REH700SP7B10M2REHSWITCH PUSH SPDT 0.4VA 20V Panel Mount, RearStandardSPDTOn-Mom
700SP7B10M1REH700SP7B10M1REHSWITCH PUSH SPDT 0.4VA 20V Panel Mount, RearStandardSPDTOn-Mom
700SP7B10M6QEH700SP7B10M6QEHSWITCH PUSHBUTTON SPDT 3A 120V Panel Mount, Right Angle, RearStandardSPDTOn-Mom
700SP7B10M7QEH700SP7B10M7QEHSWITCH PUSHBUTTON SPDT 3A 120V Panel Mount, Right Angle, Vertical, RearStandardSPDTOn-Mom
700SP7B10M2QEH700SP7B10M2QEHSWITCH PUSHBUTTON SPDT 3A 120V Panel Mount, RearStandardSPDTOn-Mom
700SP7M1QEAP2BLKBLK700SP7M1QEAP2BLKBLKSWITCH PUSHBUTTON SPDT 3A 120V Panel Mount, Snap-InStandardSPDTOn-Mom
700SP7M1REAP2BLKBLK700SP7M1REAP2BLKBLKSWITCH PUSH SPDT 0.4VA 20V Panel Mount, Snap-InStandardSPDTOn-Mom

View in Parametric Search

Associated Product
APM Hexseal C1221/21 4
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps