AUD | USD
Print Print this page
 
Carling Technologies
170, 172 Series
Carling Technologies
641 Series
 
Carling Technologies
P Series
  • Images
  • Drawings

641 Series

Panel Mount Pushbutton Switches, Round Button, SPST, and Solder Lug Terminals

Carling Technologies

641-Series pushbutton switches are single or double pole and AC rated up to 5 amps. These switches offer maintained action with a slider contact mechanism.

Datasheets:
Product Description

The 641-Series single or double pole switch is the most compact in the pushbutton switch line. Featuring a rugged metal construction, self-cleaning contacts and stiff actuation force (3-3 1/2 lbs. typical), these switches are ideal for most “foot pedal” type applications. These alternate action switches fit a standard .500” dia. mounting hole, and have termination options including solder lug, wire lead, and PC, and are popular within The Music Industry and Audio-visual market segments.

Features
  • Single or double pole available.
  • AC rated up to 5 amps.
  • Typical actuation force required is 3 - 3 1/2 lbs.
  • Termination options include: solder lug, wire lead, and PC.
Applications:
  • Music Industry
  • Audio-visual market
Specifications
  • Actuator Type:Round, Button
  • Circuit:SPST
  • Color - Actuator/Cap:Silver
  • Current Rating (Amps):5A (AC)
  • Mounting Type:Panel Mount, Rear
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 12.70mm Dia
  • Switch Function:On-Off
  • Termination Style:Solder Lug
  • Type:Standard
  • Voltage Rating - AC:125V
Parts
Associated Product
APM Hexseal C1221/21 4
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
Carling Technologies 728-15907
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools