Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-R-83536/6, FCB, CII Series
TE Connectivity AMP Connectors
41083 3mm, SCHRACK Series
 
TE Connectivity Potter & Brumfield Relays
187 Series
  • Images

41083 3mm, SCHRACK Series

Low Power PCB Relays

TE Connectivity AMP Connectors

1 pole 16A, 1 form X, double make, bridging contact

Features
  • Contact gap >3mm
  • Switching capacity 4000VA
  • Coil power 360mW
  • 4kV/8mm coil-contact, insulation to VDE 0631 and 0700
  • Quick connect terminals for load side
Applications
  • Washing machines
  • Tumble dryers
Specifications
  • Coil Current:30mA
  • Coil Power:360 mW
  • Coil Resistance:400 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC
  • Contact Form:SPST-NO (DM) (1 Form X)
  • Contact Material:Silver Nickel (AgNi)
  • Contact Rating (Current):16A
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 85°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Switching Voltage:400VAC - Max
  • Termination Style:PC Pin, Quick Connect - 0.250" (6.3mm)
  • Turn Off Voltage (Min):0.9 VDC
  • Turn On Voltage (Max):7.9 VDC
Parts