AUD | USD
Print Print this page
 
Ideal Power Ltd.
40X
Inspired LED, LLC
3781
 
Inventus Power
FWC100 Series
  • Images

3781

24V 3.75 Amp DC Plug-in Power Supply

Inspired LED, LLC

Inspired LED’s 24V 3.75 Amp Plug-in Power Supply is a simple, hassle-free way to power 24V DC LEDs. Featuring our standard 3.5mm x 1.3mm output, and a detachable power cable, this product combines easily with other 24V Inspired LED products to create the perfect plug-and-play lighting system for your home or business.

Datasheets:
Features
  • Convenient plug and play install
  • Central transformer
  • Detachable outlet plug cable
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CCC, CE, cUL, cULus, TUV
  • Cord Length:48" (1.22m)
  • Current - Output (Max):3.75A
  • Efficiency:Level VI
  • Form:Desktop (Class I)
  • Input Connector:NEMA 5-15P
  • Input Type:Cord
  • Output Connector:Barrel Plug, 1.3mm I.D. x 3.5mm O.D.0
  • Power (Watts):90W
  • Region Utilized:North America
  • Size / Dimension:6.07" L x 2.37" W x 1.31" H (154.2mm x 60.2mm x 33.3mm)
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:24V
Parts