AUD | USD
Print Print this page
 
GlobTek, Inc.
TR9
Inspired LED, LLC
3753 and 4842
 
Inventus Power
FWE050 Series
  • Images

3753 and 4842

60W, 12V DC Plug-In Power Supplies

Inspired LED, LLC

Inspired LED’s plug-in power supplies are a simple, hassle-free way to power low voltage LEDs. Featuring standard 3.5mm x 1.3 mm input jacks these power supplies combine easily with Inspired LED products to create the perfect plug-and-play LED system for your home or business.

Features
  • 72 and 92 inch standard cable
  • All Inspired LED power supplies plug into a standard 110V AC outlet
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3.8A ~ 5A
  • Input Connector:NEMA 1-15P
  • Output Connector:Barrel Plug, 1.3mm I.D. x 3.5mm O.D.0
  • Power (Watts):46W ~ 60W
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:12V
Parts

View in Parametric Search

37533753AC/DC DESKTOP ADAPTER 12V 60W InternationalDesktop (Class II)Cord100 ~ 240 VACRoHS
48424842AC/DC WALL MOUNT ADAPTER 12V 46WNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VACRoHS

View in Parametric Search

Associated Product
Inspired LED, LLC 3496
Category: Optoelectronics-LEDs-Accessories, Kits