AUD | USD
Print Print this page
 
Ideal Power Ltd.
25HK Interchangeable Plug
Inspired LED, LLC
3752 and 4841
 
Inventus Power
FWA020 Series
  • Images

3752 and 4841

12V DC Plug-In Power Supplies, 12 Watt

Inspired LED, LLC

Inspired LED’s plug-in power supplies are a simple, hassle-free way to power low voltage LEDs. Featuring standard 3.5mm x 1.3 mm input jacks these power supplies combine easily with Inspired LED products to create the perfect plug-and-play LED system for your home or business.

Features
  • 72 inch standard cable
  • All Inspired LED power supplies plug into a standard 110V AC outlet
Specifications
  • Applications:ITE (Commercial)
  • Cord Length:72" (1.83m)
  • Current - Output (Max):1A
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • Output Connector:Barrel Plug, 1.3mm I.D. x 3.5mm O.D.0
  • Power (Watts):12W
  • Region Utilized:North America
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:12V
Parts