Print Print this page
 
NMB Technologies Corporation
29SM Series
NMB Technologies Corporation
34KM Series
 
NMB Technologies Corporation
PG Series
  • Images

34KM Series

Standard and Dual Shaft Unipolar 24VDC Stepper Motors

NMB Technologies Corporation

1.8° per step, with 14.00mm diameter shaft

Product Description

A hybrid stepper motor combines the best features of a standard variable reluctance step motor and a permanent magnet step motor. This hybrid of the two types of stepper motors allows the hybrid step motor to generate a great amount of power despite its small size.
The hybrid stepper motor is multi-toothed like the variable resistance motor but contains permanent magnets like a permanent magnet motor. In effect, the hybrid stepper is sort of like a permanent magnet stepper motor "plus". A variable stepper motor relies on those teeth to move the motor accurately, while the permanent magnet stepper relies on the magnets. The hybrid has both features to work with, resulting in an overall more accurate stepper. Hybrid stepper motors provide high resolution angular positioning and are good for applications requiring high repeatability and high torque in a small package size. Stepper motors provide excellent performance at low speeds. Positioning accuracy of +/-5% of the step angle means a hybrid step motor is ideal for open loop control, but can be paired with an encoder to run closed loop for added accuracy.

Features
Applications:
  • Valve markets
  • Industrial
  • Medical
Specifications
  • Accuracy:±5%
  • Coil Resistance:0.45 Ohms ~ 4.9 Ohms
  • Coil Type:Unipolar
  • Current Rating (Amps):1.9A ~ 4.8A
  • Diameter - Shaft:0.551" (14.00mm)
  • Features:Double Flatted Shaft
  • Length - Shaft and Bearing:1.457" (37.00mm)
  • Mounting Hole Spacing:2.740" (69.60mm)
  • NEMA Frame Size:34
  • Operating Temperature:-10°C ~ 50°C
  • Rotor Inertia:1200gcm² ~ 3700gcm²
  • Size / Dimension:Square - 3.347" x 3.347" (85.00mm x 85.00mm)
  • Step Angle:1.8°
  • Steps per Revolution:200.0
  • Termination Style:Wire Leads
  • Voltage - Rated:24VDC
Parts

View in Parametric Search

34KM-K023-00W34KM-K023-00WSTEP MOTOR HYBRID UNIPOLAR 24V HybridUnipolar24VDC1.9ARoHS
34KM-K006-00W34KM-K006-00WSTEP MOTOR HYBRID UNIPOLAR 24V HybridUnipolar24VDC4.8ARoHS
34KM-K122-00W34KM-K122-00WSTEP MOTOR HYBRID UNIPOLAR 24V HybridUnipolar24VDC1.9ARoHS
34KM-K206-00W34KM-K206-00WSTEP MOTOR HYBRID UNIPOLAR 24V HybridUnipolar24VDC4.7ARoHS
34KM-K221-00W34KM-K221-00WSTEP MOTOR HYBRID UNIPOLAR 24V HybridUnipolar24VDC2ARoHS
34KM-K122-99W34KM-K122-99WSTEP MOTOR HYBRID DUAL SHAFT 24VHybrid, Dual ShaftUnipolar24VDC1.9ARoHS
34KM-K221-99W34KM-K221-99WSTEP MOTOR HYBRID DUAL SHAFT 24VHybrid, Dual ShaftUnipolar24VDC2ARoHS

View in Parametric Search