AUD | USD
Print Print this page
 
CW Industries
GPTS Series
E-Switch
330 Series
 
E-Switch
700 Series
Features
  • Non-Illuminated
  • SPST
Specifications
  • Actuator Type:Square, Button
  • Circuit:SPST-NO
  • Color - Actuator/Cap:Black
  • Current Rating (Amps):25mA (DC)
  • Electrical Life:1,000,000 Cycles
  • Features:Tactile Feedback
  • Mechanical Life:1,000,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 70°C
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - DC:50V
Parts