AUD | USD
Print Print this page
 
ON Semiconductor
LC823455 Evaluation Board Kit
Parallax Inc.
30016 Emic 2 Text-to-Speech Module
 
PUI Audio, Inc.
AMM Series Analog Evaluation Boards
  • Images

30016 Emic 2 Text-to-Speech Module

Emic 2 Text-to-Speech Module

Parallax Inc.

Designed in conjunction with Grand Idea Studio, the Emic 2 Text-to-Speech Module is an unconstrained, multi-language voice synthesizer that converts a stream of digital text into natural sounding speech output. Using the universally recognized DECtalk text-to-speech synthesizer engine, Emic 2 provides full speech synthesis capabilities for any embedded system via a simple command-based interface.

Features
  • High-quality speech synthesis for English and Spanish languages
  • Nine pre-defined voice styles comprising male, female, and child
  • Dynamic control of speech and voice characteristics, including pitch, speaking rate, and word emphasis
  • Industry-standard DECtalk text-to-speech synthesizer engine (5.0.E1)
  • On-board audio power amplifier and 1/8" (3.5mm) audio jack
  • Single row, 6-pin, 0.1" header for easy connection to a host system
Applications:
  • Reading Internet-based data streams (such as e-mails or Twitter feeds)
  • Conveying status or sensor results from robots, scientific equipment, or industrial machinery
  • Language learning or speech aids for educational environments
Specifications
  • Embedded:Yes, MCU, 32-Bit
  • Function:Text-to-Speech Synthesizer
  • Primary Attributes:DECtalk 5.0.E1 Text-to-Speech Synthesizer Engine
  • Secondary Attributes:Serial Interface
  • Supplied Contents:Board(s)
  • Type:Audio
  • Utilized IC / Part:Parallax Microcontrollers
Parts

View in Parametric Search

3001630016EMIC 2 TEXT-TO-SPEECH MODULE AudioText-to-Speech SynthesizerYes, MCU, 32-BitParallax MicrocontrollersRoHS

View in Parametric Search