AUD | USD
Print Print this page
 
Digi
76000735
GC Electronics
30-6019 Model
 
GlobTek, Inc.
GTM96060-0606-1.0 Series
  • Images

30-6019 Model

5W Wall Mount Quad USB AC Adapter

GC Electronics

The 30-6019 is a slim single USB AC charger with UL, PSE certifications. It is suitable for mobile phones, MP3/MP4 players and USB devices.

Features
  • AC pin can rotate 180 degrees
  • Quad USB port outputs
  • Certificates: PSE, FCC, UL, cUL
  • AC plug folds into the body of charger
  • Designed for commuters and travelers
  • Compact design beneficial for packing
Applications
  • Cell phones
  • MP3, MP4 players
  • USB devices
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):2.1A
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • Output Connector:USB A Receptacle
  • Power (Watts):11W
  • Region Utilized:North America
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:5V
  • Weight:0.11 lb (49.9 g)
Parts