Print Print this page
 
Recom Power
RACT09 Series
Schurter Inc.
3-108-130
 
TDK-Lambda Americas Inc.
ALD
  • Images

3-108-130

Power Supply IP42 for LED and Illumination

Schurter Inc.

Power Supply IP42 for LED and Illumination applications indoor 90~264 VAC => 24 VDC

Features
  • Universal AC input (full range)
  • Fully isolated plastic case
  • Protections: Short circuit, overload, over voltage
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Constant voltage design
  • Cooling by free air convection
  • Small and compact design
Specifications
  • Approvals:CE
  • Current - Output (Max):340mA
  • Features:OCP, OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-30°C ~ 70°C
  • Power (Watts):8W
  • Ratings:IP42
  • Size / Dimension:2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Voltage
  • Voltage - Input (Max):264VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Output:24V
Parts