Print Print this page
 
Diodes Incorporated
2.75V to 3V Output
Fremont Micro Devices USA
2.75V to 3V Output
 
Linear Technology/Analog Devices
2.75V to 3V Output
  • Images

2.75V to 3V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, 2.75V to 3V Range

Fremont Micro Devices USA

Datasheets:
Specifications
  • Control Features:Enable
  • Current - Output:250mA ~ 400mA
  • Current - Quiescent (Iq):36µA ~ 65µA
  • Mounting Type:Surface Mount
  • Number of Regulators:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Package / Case:SC-74A, SOT-753
  • Packaging:Tape & Reel (TR)
  • Protection Features:Over Current
  • Supplier Device Package:SOT-23-5
  • Voltage - Input (Max):6V
  • Voltage - Output (Min/Fixed):2.8V ~ 3V
Parts