AUD | USD
Print Print this page
 
Microchip Technology
1N6309US thru 1N6355US
Microchip Technology
1N821 thru 1N829A-1
 
Microchip Technology
1N821-1(UR) thru 1N829(AUR)-1
  • Images

1N821 thru 1N829A-1

Zener Reference Diodes

Microchip Technology

The 1N821 thru 1N829A-1 series of Zero-TC reference diodes provides both 6.2V and 6.55V nominal voltages and temperature coefficients as low as 0.0005%°C for minimal voltage change with temperature when operated at 7.5 mA.

Datasheets:
Specifications
  • Current - Reverse Leakage @ Vr:2µA
  • Impedance (Max) (Zzt):10 Ohms
  • Mounting Type:Through Hole
  • Package / Case:DO-204AH, DO-35, Axial
  • Power - Max:500mW
  • Supplier Device Package:DO-35 (DO-204AH)
  • Tolerance:±5%
  • Voltage - Zener (Nom) (Vz):6.2V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:3V
Parts

View in Parametric Search

1N823A1N823ADIODE ZENER 6.2V 500MW DO35 6.2V±5%500mW10 OhmsDO-204AH, DO-35, Axial
1N825A1N825ADIODE ZENER 6.2V 500MW DO35 6.2V±5%500mW10 OhmsDO-204AH, DO-35, Axial
1N827A1N827ADIODE ZENER 6.2V 500MW DO35 6.2V±5%500mW10 OhmsDO-204AH, DO-35, Axial
1N829A1N829ADIODE ZENER 6.2V 500MW DO35 6.2V±5%500mW10 OhmsDO-204AH, DO-35, Axial

View in Parametric Search