AUD | USD
Print Print this page
 
Microsemi IRE Division
1N4099-1 thru 1N4135-1e3, 1N4614-1 thru 1N4627-1e3
Microsemi IRE Division
1N4460US-1N4496US and 1N6485US-1N6491US
 
Microsemi IRE Division
1N821 thru 1N829A-1
  • Images

1N4460US-1N4496US and 1N6485US-1N6491US

Voidless Hermetically Sealed 1.5 Watt Glass Zener Diodes

Microsemi IRE Division

This Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond.

Features
  • Triple-layer passivation
  • Extreme robust construction
  • Regulated voltage over a broad operating current and temperature range
Specifications
  • Current - Reverse Leakage @ Vr:1µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A
  • Impedance (Max) (Zzt):7 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 175°C
  • Package / Case:SQ-MELF, A
  • Power - Max:1.5W
  • Supplier Device Package:D-5A
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):5.1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V
Parts