AUD | USD
Print Print this page
 
Microsemi Corporation
Zener Diodes
Microsemi IRE Division
1N4099-1 thru 1N4135-1e3, 1N4614-1 thru 1N4627-1e3
 
Microsemi IRE Division
1N4460US-1N4496US and 1N6485US-1N6491US
  • Images

1N4099-1 thru 1N4135-1e3, 1N4614-1 thru 1N4627-1e3

500mW Metallurgically Bonded Glass Zener Diodes

Microsemi IRE Division

The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500 mW, Zener voltage regulators. Voltages from 1.8 to 100V in 5%, 2%, and 1% tolerances are available. They are constructed with an internal metallurgical bond and are mil-qualified up to the JANS level for high reliability appliations.

Specifications
  • Current - Reverse Leakage @ Vr:400nA ~ 2.5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):1.25 kOhms ~ 1.6 kOhms
  • Mounting Type:Through Hole
  • Package / Case:DO-204AA, DO-7, Axial
  • Power - Max:500mW
  • Supplier Device Package:DO-7
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):2V ~ 3V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V
Parts

View in Parametric Search

1N4619-11N4619-1DIODE ZENER 3V 500MW DO7 3V±5%500mW1.6 kOhmsDO-204AA, DO-7, Axial
1N4615-11N4615-1DIODE ZENER 2V 500MW DO7 2V±5%500mW1.25 kOhmsDO-204AA, DO-7, Axial

View in Parametric Search