Print Print this page
 
Schurter Inc.
172582 Series
Schurter Inc.
172600 Series
 
Schurter Inc.
172876 Series
  • Images

172600 Series

Cartridge, Ceramic, Holder, 3AB, 3AG, 1/4" x 1-1/4", Slow Blow Fuses

Schurter Inc.

The 172600 Series miniature fuses featuring high breaking capacity.

Datasheets:
Specifications
  • Approvals:UR
  • Breaking Capacity @ Rated Voltage:1.5kA
  • Current Rating (Amps):16A
  • Fuse Type:Cartridge, Ceramic
  • Melting I²t:330.0
  • Mounting Type:Holder
  • Operating Temperature:-40°C ~ 70°C
  • Package / Case:3AB, 3AG, 1/4" x 1-1/4"
  • Packaging:Bulk
  • Response Time:Slow Blow
  • Size / Dimension:0.250" Dia x 1.252" L (6.35mm x 31.80mm)
  • Voltage Rating - AC:250V
Parts