AUD | USD
Print Print this page
 
Basler Inc.
Area Scan Cameras
BECOM Systems GmbH
150-3001-1
 
Canon
120 MP Ultra High Resolution CMOS Sensors
  • Images

150-3001-1

Time-of-Flight Smart Sensor

BECOM Systems GmbH

The SentisTOF - M100 is a new 3D sensor, operating on the Time-of-Flight (ToF) principle. The M100 is equipped with a PMD PhotonICs® 19k-S3 Time-of-Flight 3D chip. This smart 3D sensor delivers depth information and gray value image data for each pixel simultaneously. Therefore, it´s possible to analyze scenes based on 3D data only or in combination with 2D grayscale data. Using active IR illumination, the sensor can capture 3D and 2D information at a resolution of 160x120 pixels with up to 40 frames per second independently of ambient light. With a range of 3m, a field of view of 90° and a size of only 50 x 55 x 36 mm, this Ethernet connected sensor can be used for next generation sensor systems in various application fields like robotics, gesture recognition, HMI or people counting.

Specifications
  • Active Pixel Array:160H x 120V
  • Frames per Second:40
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Type:3D Time of Flight
  • Voltage - Supply:24V
Parts
Associated Product
BECOM Systems GmbH 150-3002-1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors