Print Print this page
 
Finder Relays, Inc.
70 Series
Littelfuse Inc.
102A Series
 
Littelfuse Inc.
111P and 233P Series
  • Images

102A Series

3-Phase Voltage/Phase Monitor

Littelfuse Inc.

The 102A is a 3-phase, auto-ranging, dual-range voltage monitor that protects 190-600VAC, 50/60Hz motors regardless of size. The product provides a user selectable nominal voltage setpoint and the voltage monitor automatically selects between the 200V and 400V range. A unique microcontroller-based voltage and phase-sensing circuit constantly monitors the 3-phase voltages to detect harmful power line conditions. When a harmful condition is detected, the output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to acceptable levels. The Model 102A includes advanced single LED diagnostics. Five different light patterns distinguish between faults and normal conditions.

Specifications
  • Circuit:SPDT (1 Form C)
  • Contact Rating @ Voltage:10A @ 240VAC
  • Delay Time:Fixed, 2 Sec, 4 Sec
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 70°C
  • Output Type:Relay
  • Trip Range:190 ~ 480V AC
  • Trip Status:Energized High/Low
  • Type:Voltage Asymmetry, Voltage Sensing AC
  • Voltage - Supply:190 ~ 480VAC
Parts

View in Parametric Search

102A102A3-PHASE VOLTAGE MONITOR/ 190-4 Voltage Asymmetry, Voltage Sensing ACEnergized High/Low190 ~ 480V ACFixed, 2 Sec, 4 SecRoHS
102A2102A23-PHASE VOLTAGE MONITOR/ 190-4 Voltage Asymmetry, Voltage Sensing ACEnergized High/Low190 ~ 480V ACFixed, 2 Sec, 4 SecRoHS

View in Parametric Search