Print Print this page
 
Pulse Electronics Power
Wire Wound Transformers
PulseR
10/100/1000BASE-T Single and Dual Port
 
PulseR
10/100BASE-TX Single Port
PulseR

10/100/1000BASE-T Single and Dual Port

10/100/1000BASE-T Single and Dual Port Transformer Modules

PulseR

Features
  • Compliant with IEEE 802.3ab for 1000Base-T
  • 350μH OCL with 8mA bias at extended temperatures
Applications
  • Military
  • Aerospace Grade
Specifications
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Transformer Type:LAN 10/100/1000 Base-T
  • Turns Ratio - Primary:Secondary:1:1
Parts

View in Parametric Search

1000B-5002X1000B-5002XXFMR MODULE SNGL 1GB SMT PBC LAN 10/100/1000 Base-T--1:1
1000B-5003FT1000B-5003FTXFMR MODULE DUAL 1GD SMT PBC LAN 10/100/1000 Base-T350µH--
1000B-5002FNL1000B-5002FNLXFMR MODULE SNGL 1GB SMT PBC LAN 10/100/1000 Base-T350µH-1:1RoHS
1000B-5001FNL1000B-5001FNLXFMR CHOKE SHUNT QUAD 100 NPB LAN 10/100/1000 Base-T350µH-1:1RoHS
1000B-5002FXNL1000B-5002FXNLMDL SIN 1GD 1:1 SMT TU NPB LAN 10/100/1000 Base-T350µH-1:1RoHS
1000B-5001FXNL1000B-5001FXNLXFMR TCS SNGL 1000BT SMT RPB LAN 10/100/1000 Base-T350µH-1:1RoHS
1000B-5014FT1000B-5014FTXFMR MODULE DUAL 1GD SMT PBC LAN 10/100/1000 Base-T350µH--
1000B-5001FXT1000B-5001FXTXFMR MODULE SNGL 1000BT SMT PBC LAN 10/100/1000 Base-T350µH--
1000B-5003FXNL1000B-5003FXNLXFMR MODULE DUAL 1GD SMT PBC LAN 10/100/1000 Base-T350µH-1:1RoHS
1000B-50061000B-5006XFMR MODULE DUAL 1000B PBC LAN 10/100/1000 Base-T350µH-1:1
1000B-5001FX1000B-5001FXXFMR MODULE SNGL 1000BT SMT PBC LAN 10/100/1000 Base-T350µH-1:1
1000B-5003FXNLT1000B-5003FXNLTXFMR MODULE DUAL 1GD SMT PBC LAN 10/100/1000 Base-T350µH--RoHS

View in Parametric Search