Print Print this page
 
Amphenol Anytek
01-350 and 01-381 Series
Amphenol Anytek
01-500 and 01-508 Series
 
Amphenol Anytek
02-350, 02-381, 02-500 and 02-508 Series

01-500 and 01-508 Series

Terminal Blocks

Amphenol Anytek

The 01-500 and 01-508 Series signal terminal blocks are available as female plugs. They utilize the proven high performance rising cage clamp technology that ensures a perfect connection time after time.

Features
  • Robust and solid design
  • End-to-end stackable
  • High durability, 200 mating cycles
Applications:
  • Industrial
  • Instrumentation
  • Medical
Specifications
  • Color:Green
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - UL:12A
  • Dielectric Material:Thermoplastic Resin
  • Insulation Height:0.594" (15.09mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 16
  • Operating Temperature:-40°C ~ 115°C
  • Packaging:Bulk
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 16
  • Screw Size:M3
  • Termination Style:Screw - Rising Cage Clamp
  • Torque - Screw:0.56 Nm (5.0 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:12-24 AWG
  • Wire Gauge or Range - mm²:1-2.5mm²
  • Wire Strip Length:7-8mm
Parts

View in Parametric Search

TJ0251530000GTJ0251530000GTERM BLOCK PLUG 2POS STR 5.08MM BulkPlug, Female Sockets22RoHS
TJ0651530000GTJ0651530000GTERM BLOCK PLUG 6POS STR 5.08MM BulkPlug, Female Sockets66RoHS
TJ04515300000GTJ04515300000GTERM BLOCK PLUG 4POS STR 5.08MM BulkPlug, Female Sockets44RoHS
TJ0671500000GTJ0671500000GTERM BLOCK PLUG 6POS STR 5MM BulkPlug, Female Sockets66RoHS
TJ0851530000GTJ0851530000GTERM BLOCK PLUG 8POS STR 5.08MM BulkPlug, Female Sockets88RoHS
TJ0251570000GTJ0251570000GTERM BLOCK PLUG 2POS STR 5.08MM BulkPlug, Female Sockets22RoHS
TJ1051560000GTJ1051560000GTERM BLOCK PLUG 10POS STR 5.08MMBulkPlug, Female Sockets1010RoHS
TJ1671560000GTJ1671560000GTERM BLOCK PLUG 16POS STR 5MM BulkPlug, Female Sockets1616RoHS
TJ1651560000GTJ1651560000GTERM BLOCK PLUG 16POS STR 5.08MMBulkPlug, Female Sockets1616RoHS
20020003-H101B01LF20020003-H101B01LFTERM BLOCK PLUG 10POS STR 5.08MMBulkPlug, Female Sockets1010RoHS
TJ0271500000GTJ0271500000GTERM BLOCK PLUG 2POS STR 5MM BulkPlug, Female Sockets22RoHS
TJ0251560000GTJ0251560000GTERM BLOCK PLUG 2POS STR 5.08MM BulkPlug, Female Sockets22RoHS
TJ0371500000GTJ0371500000GTERM BLOCK PLUG 3POS STR 5MM BulkPlug, Female Sockets33RoHS
TJ0371570000GTJ0371570000GTERM BLOCK PLUG 3POS STR 5MM BulkPlug, Female Sockets33RoHS
TJ0651520000GTJ0651520000GTERM BLOCK PLUG 6POS STR 5.08MM BulkPlug, Female Sockets66RoHS
TJ0851560000GTJ0851560000GTERM BLOCK PLUG 8POS STR 5.08MM BulkPlug, Female Sockets88RoHS
TJ0871500000GTJ0871500000GTERM BLOCK PLUG 8POS STR 5MM BulkPlug, Female Sockets88RoHS
TJ0671560000GTJ0671560000GTERM BLOCK PLUG 6POS STR 5MM BulkPlug, Female Sockets66RoHS
TJ0771560000GTJ0771560000GTERM BLOCK PLUG 7POS STR 5MM BulkPlug, Female Sockets77RoHS
20020003-H031B01LF20020003-H031B01LFTERM BLOCK PLUG 3POS STR 5.08MM BulkPlug, Female Sockets33RoHS
20020003-H061B01LF20020003-H061B01LFTERM BLOCK PLUG 6POS STR 5.08MM BulkPlug, Female Sockets66RoHS
20020003-G081B01LF20020003-G081B01LFTERM BLOCK PLUG 8POS STR 5MM BulkPlug, Female Sockets88RoHS
TJ0271560000GTJ0271560000GTERM BLOCK PLUG 2POS STR 5MM BulkPlug, Female Sockets22RoHS
TJ0351530000GTJ0351530000GTERM BLOCK PLUG 3POS STR 5.08MM BulkPlug, Female Sockets33RoHS
TJ0351560000GTJ0351560000GTERM BLOCK PLUG 3POS STR 5.08MM BulkPlug, Female Sockets33RoHS
TJ0471500000GTJ0471500000GTERM BLOCK PLUG 4POS STR 5MM BulkPlug, Female Sockets44RoHS
TJ0451560000GTJ0451560000GTERM BLOCK PLUG 4POS STR 5.08MM BulkPlug, Female Sockets44RoHS
TJ0951560000GTJ0951560000GTERM BLOCK PLUG 9POS STR 5.08MM BulkPlug, Female Sockets99RoHS
TJ1051530000GTJ1051530000GTERM BLOCK PLUG 10POS STR 5.08MMBulkPlug, Female Sockets1010RoHS
TJ0651560000GTJ0651560000GTERM BLOCK PLUG 6POS STR 5.08MM BulkPlug, Female Sockets66RoHS
TJ1251560000GTJ1251560000GTERM BLOCK PLUG 12POS STR 5.08MMBulkPlug, Female Sockets1212RoHS
20020002-G101B01LF20020002-G101B01LFTERM BLOCK PLUG 10POS STR 5MM BulkPlug, Female Sockets1010RoHS
TJ0451570000GTJ0451570000GTERM BLOCK PLUG 4POS STR 5.08MM BulkPlug, Female Sockets44RoHS
TJ1051520000GTJ1051520000GTERM BLOCK PLUG 10POS STR 5.08MMBulkPlug, Female Sockets1010RoHS

View in Parametric Search

Associated Product
Amphenol Anytek AU0000200000G
Category: Interconnect, Wire-Connectors-Terminal Blocks-Accessories
Amphenol Anytek OQ0232500000G
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets