Print Print this page
 
Stanley Electric Co
Single Digit LED Display
SunLED
0.2in 1-Digit 7-Segment Surface Mount Display
 
SunLED
0.3in 1-Digit 7-Segment Surface Mount Display

0.2in 1-Digit 7-Segment Surface Mount Display

0.2" Surface Mount LED Displays Common Anode

SunLED

Standard configuration Gray face with white segments.

Specifications
  • Common Pin:Common Anode
  • Current - Test:10mA
  • Digit/Alpha Size:0.20" (5.08mm)
  • Display Type:7-Segment
  • Millicandela Rating:3.9mcd ~ 50mcd
  • Number of Characters:1
  • Package / Case:10-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):62.5mW ~ 120mW
  • Size / Dimension:0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)
  • Voltage - Forward (Vf) (Typ):1.85V ~ 3.05V
  • Wavelength - Peak:468nm ~ 650nm
Parts

View in Parametric Search

XZFMDK05AXZFMDK05ADISPLAY LED 0.2" RED CA SMD 10.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
XZFBBA05AXZFBBA05ADISPLAY LED 0.2" BLUE CA SMD 10.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
XZFMG05AXZFMG05ADISPLAY LED 0.2" GREEN CA SMD 10.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
XZFVG05AXZFVG05ADISPLAY LED 0.2" GREEN CA SMD 10.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
XZFMYK05AXZFMYK05ADISPLAY LED 0.2" YLW CA SMD 10.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS

View in Parametric Search