• Obsolete item.
Product Overview
Digi-Key Part Number DM9368N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM9368N

Description IC DECODER/DRVR/LATCH 7SEG 16DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DM9368
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Obsolete
Display Type LED
Configuration 7 Segment
Interface -
Digits or Characters -
Current - Supply 67mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names DM9368

19:28:57 2/25/2017

Send Feedback