I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C55AZ

DigiKey Part Number
CS82C55AZ-ND
Manufacturer
Manufacturer Product Number
CS82C55AZ
Description
IC XPNDR PARALLEL 44PLCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I/O Expander 24 Parallel 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
CS82C55AZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
24
Interface
Parallel
Interrupt Output
No
Features
-
Output Type
Open Drain
Current - Output Source/Sink
2.5mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$31.04000$31.04
10$24.14800$241.48
25$22.47720$561.93
100$20.66310$2,066.31
250$19.80668$4,951.67
520$19.26688$10,018.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$31.04000
Unit Price with GST:$34.14400