XT09-PKC-UA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet
RF Transceiver, Modem 902MHz ~ 928MHz FSK USB 115kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Modem 902MHz ~ 928MHz FSK USB 115kbps
Modems Routers & Gateways: What's the Difference?

XT09-PKC-UA

DigiKey Part Number
XT09-PKC-UA-ND
Manufacturer
Manufacturer Product Number
XT09-PKC-UA
Description
MODEM RF 900MHZ 1W USB W/ ACC
Customer Reference
Detailed Description
RF Transceiver, Modem 902MHz ~ 928MHz FSK USB 115kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
USB
Series
Sensitivity
-110dBm
Packaging
Bulk
Power - Output
1W
Part Status
Obsolete
Data Rate (Max)
115kbps
Function
Transceiver, Modem
Voltage - Supply
7V ~ 28V
Modulation or Protocol
FSK
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTP9B-PKC-UADigi0602-1867-ND$0.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes