


X09-019PKC-EA | |
|---|---|
DigiKey Part Number | X09-019PKC-EA-ND |
Manufacturer | |
Manufacturer Product Number | X09-019PKC-EA |
Description | MODEM RF ETHERNET 900MHZ 19.2KBP |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 902MHz ~ 928MHz FHSS, FSK RJ-45 Ethernet 19.2kbps |
Category | Applications ISM |
Manufacturer Digi | Interface RJ-45 Ethernet |
Series | Sensitivity -107dBm |
Packaging Bulk | Power - Output 20dBm (100mW) |
Part Status Obsolete | Data Rate (Max) 19.2kbps |
Function Transceiver, Modem | Features Kit |
Modulation or Protocol FHSS, FSK | Voltage - Supply 7V ~ 28V |
Frequency 902MHz ~ 928MHz | Base Product Number |

