
V4538R | |
|---|---|
DigiKey Part Number | AE10909-ND |
Manufacturer | |
Manufacturer Product Number | V4538R |
Description | SPACER CIRCULAR GEN PURP 0.098" |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Circular 0.098" (2.49mm) Red |
Datasheet | Datasheet |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Assmann WSW Components | Material Polypropylene |
Packaging Bulk | Color Red |
Part Status Obsolete | Height 0.098" (2.49mm) |
Type Spacer | Diameter - Outside 0.212" (5.40mm) |
Shape Circular | Diameter - Inside 0.098" (2.49mm) |

