

CP23-TO220-21.5-11.4-5.8-0.45 | |
|---|---|
DigiKey Part Number | 1168-CP23-TO220-21.5-11.4-5.8-0.45-ND |
Manufacturer | |
Manufacturer Product Number | CP23-TO220-21.5-11.4-5.8-0.45 |
Description | THERM PAD 21.5MMX11.4MMX5.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 21.50mm x 11.40mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Interface Cap | |
Shape | Rectangular | |
Outline | 21.50mm x 11.40mm x 5.80mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.61900 | $6.19 |
| 25 | $0.58880 | $14.72 |
| 50 | $0.56780 | $28.39 |
| 100 | $0.54730 | $54.73 |
| 250 | $0.52132 | $130.33 |
| 500 | $0.50246 | $251.23 |
| 1,000 | $0.48431 | $484.31 |
| 5,000 | $0.44757 | $2,237.85 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |






