
SD-130J | |
|---|---|
DigiKey Part Number | CP-1113-ND |
Manufacturer | |
Manufacturer Product Number | SD-130J |
Description | CONN RCPT FMALE DIN 13P SOLDER |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Steel |
Mfr | Shell Finish Black Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Obsolete | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 2A |
Shell Size - Insert DIN | Voltage Rating 100VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -5°C ~ 110°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polycarbonate (PC) |
Orientation Keyed | Base Product Number |
Primary Material Metal |

