


SC4215HSETRT | |
|---|---|
DigiKey Part Number | SC4215HSETR-ND - Tape & Reel (TR) SC4215HSECT-ND - Cut Tape (CT) SC4215HSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4215HSETRT |
Description | IC REG LINEAR POS ADJ 2A 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-SOIC, EDP |
Datasheet | Datasheet |
EDA/CAD Models | SC4215HSETRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.14800 | $21.48 |
| 25 | $1.95560 | $48.89 |
| 100 | $1.74500 | $174.50 |
| 250 | $1.64436 | $411.09 |
| 500 | $1.58500 | $792.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.48109 | $3,702.72 |
| 5,000 | $1.44933 | $7,246.65 |
| 7,500 | $1.43343 | $10,750.73 |
| Unit Price without GST: | $2.91000 |
|---|---|
| Unit Price with GST: | $3.20100 |

