RT9706GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 5,640
Unit Price: $0.67000
Datasheet
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9706GB

DigiKey Part Number
1028-1083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9706GB
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
100mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9742GGJ5Richtek USA Inc.5,6401028-1436-1-ND$0.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes