RL206-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06647
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,305
Unit Price: $2.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,230
Unit Price: $2.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51281
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,757
Unit Price: $2.59000
Datasheet

Similar


onsemi
In Stock: 7,596
Unit Price: $1.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,211
Unit Price: $2.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64352
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.19178
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34,678
Unit Price: $1.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,093
Unit Price: $1.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51281
Datasheet
Diode 800 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL206-TP

DigiKey Part Number
RL206-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL206-TP
Description
DIODE STANDARD 800V 2A DO15
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types