


R5F21104FP#U0 | |
|---|---|
DigiKey Part Number | R5F21104FP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21104FP#U0 |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/1x/10 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SIO, UART/USART | Package / Case 32-LQFP |
Peripherals LED, WDT | Base Product Number |
Number of I/O 22 |

