PRTR5V0U2X,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 65,308
Unit Price: $0.22400
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.68256
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 21,830
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 4,133
Unit Price: $1.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 43,005
Unit Price: $2.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,783
Unit Price: $2.39000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2X,215

DigiKey Part Number
1727-3884-2-ND - Tape & Reel (TR)
1727-3884-1-ND - Cut Tape (CT)
1727-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2X,215
Description
TVS DIODE 5.5VWM SOT143B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2X,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes