CdS Cells 570nm 20 ~ 45kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P9103

DigiKey Part Number
PDV-P9103-ND
Manufacturer
Manufacturer Product Number
PDV-P9103
Description
CDS PHOTORES 20K-45KOHM 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 570nm 20 ~ 45kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fall Time (Typ)
25 ms
Manufacturer
Advanced Photonix
Cell Resistance (Min) @ Dark
1 MOhms @ 10 s
Packaging
Bulk
Cell Resistance @ Illuminance
20 ~ 45kOhms @ 10 lux
Part Status
Active
Operating Temperature
-30°C ~ 75°C
Wavelength
570nm
Mounting Type
Through Hole
Voltage - Max
150Vpk
Package / Case
Radial
Rise Time (Typ)
60 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.75000$1.75
5$1.53800$7.69
10$1.46200$14.62
25$1.37040$34.26
50$1.30800$65.40
100$1.25110$125.11
500$1.13690$568.45
1,000$1.09439$1,094.39
5,000$1.00887$5,044.35
Manufacturers Standard Package
Unit Price without GST:$1.75000
Unit Price with GST:$1.92500