CdS Cells 520nm 80 ~ 240kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P8107

DigiKey Part Number
PDV-P8107-ND
Manufacturer
Manufacturer Product Number
PDV-P8107
Description
CDS PHOTORES 80K-240KOHM 5.10MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 80 ~ 240kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fall Time (Typ)
25 ms
Manufacturer
Advanced Photonix
Cell Resistance (Min) @ Dark
20 MOhms @ 10 s
Packaging
Bulk
Cell Resistance @ Illuminance
80 ~ 240kOhms @ 10 lux
Part Status
Active
Operating Temperature
-30°C ~ 75°C
Wavelength
520nm
Mounting Type
Through Hole
Voltage - Max
150Vpk
Package / Case
Radial
Rise Time (Typ)
60 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,397
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.33000$2.33
5$2.06200$10.31
10$1.96100$19.61
25$1.84320$46.08
50$1.76240$88.12
100$1.68820$168.82
500$1.53932$769.66
1,000$1.48391$1,483.91
5,000$1.37244$6,862.20
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300