Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR0530T1G | onsemi | 0 | MBR0530T1GOSCT-ND | $0.45000 | Direct |
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | $0.45000 | Direct |
| STPS0530Z | STMicroelectronics | 4,691 | 497-16204-1-ND | $0.51000 | Direct |
| STPS0540Z | STMicroelectronics | 17,965 | 497-7538-1-ND | $0.50000 | Direct |
| B0530W RHG | Taiwan Semiconductor Corporation | 4,481 | B0530WRHGCT-ND | $0.52000 | Similar |














